
BLM18SP300SN1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP300SN1DTR-ND - Tape & Reel (TR) 490-BLM18SP300SN1DCT-ND - Cut Tape (CT) 490-BLM18SP300SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP300SN1D |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP300SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,05720 Kč | 76,43 Kč |
| 50 | 2,73400 Kč | 136,70 Kč |
| 100 | 2,44000 Kč | 244,00 Kč |
| 250 | 2,08636 Kč | 521,59 Kč |
| 500 | 1,84152 Kč | 920,76 Kč |
| 1 000 | 1,61433 Kč | 1 614,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,23363 Kč | 4 934,52 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




