600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.3A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG601SH1D

DigiKey Part Number
490-13259-2-ND - Tape & Reel (TR)
490-13259-1-ND - Cut Tape (CT)
490-13259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG601SH1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.3A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG601SH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
150mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,42800 Kč14,28 Kč
251,24320 Kč31,08 Kč
501,11700 Kč55,85 Kč
1000,99950 Kč99,95 Kč
2500,86092 Kč215,23 Kč
5000,76600 Kč383,00 Kč
1 0000,67782 Kč677,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,50574 Kč2 022,96 Kč
8 0000,43721 Kč3 497,68 Kč
12 0000,40684 Kč4 882,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč