
BLM18EG181SH1D | |
---|---|
DigiKey Part Number | 490-12579-2-ND - Tape & Reel (TR) 490-12579-1-ND - Cut Tape (CT) 490-12579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG181SH1D |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG181SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
10 | 3,79100 Kč | 37,91 Kč |
25 | 3,29120 Kč | 82,28 Kč |
50 | 2,94540 Kč | 147,27 Kč |
100 | 2,62870 Kč | 262,87 Kč |
250 | 2,24548 Kč | 561,37 Kč |
500 | 1,98010 Kč | 990,05 Kč |
1 000 | 1,73410 Kč | 1 734,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,34874 Kč | 5 394,96 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |