


BLM18AG601SN1D | |
|---|---|
DigiKey Part Number | 490-1014-2-ND - Tape & Reel (TR) 490-1014-1-ND - Cut Tape (CT) 490-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG601SN1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG601SN1D Models |
Category | DC Resistance (DCR) (Max) 380mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 1,07520 Kč | 26,88 Kč |
| 50 | 0,96600 Kč | 48,30 Kč |
| 100 | 0,86720 Kč | 86,72 Kč |
| 250 | 0,74668 Kč | 186,67 Kč |
| 500 | 0,66480 Kč | 332,40 Kč |
| 1 000 | 0,58920 Kč | 589,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44101 Kč | 1 764,04 Kč |
| 8 000 | 0,38219 Kč | 3 057,52 Kč |
| 12 000 | 0,34963 Kč | 4 195,56 Kč |
| 20 000 | 0,34384 Kč | 6 876,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










