
BLM15PE600SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PE600SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE600SH1DCT-ND - Cut Tape (CT) 490-BLM15PE600SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PE600SH1D |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.8A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PE600SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,39120 Kč | 59,78 Kč |
| 50 | 2,25380 Kč | 112,69 Kč |
| 100 | 2,12670 Kč | 212,67 Kč |
| 250 | 1,96720 Kč | 491,80 Kč |
| 500 | 1,85470 Kč | 927,35 Kč |
| 1 000 | 1,74868 Kč | 1 748,68 Kč |
| 2 500 | 1,61766 Kč | 4 044,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,46702 Kč | 14 670,20 Kč |
| 20 000 | 1,38339 Kč | 27 667,80 Kč |
| 30 000 | 1,33677 Kč | 40 103,10 Kč |
| 50 000 | 1,28030 Kč | 64 015,00 Kč |
| 70 000 | 1,24446 Kč | 87 112,20 Kč |
| 100 000 | 1,20760 Kč | 120 760,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |







