HIF3H-10PB-2.54DSA(61)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3H-10PB-2.54DSA(61)

DigiKey Part Number
26-HIF3H-10PB-2.54DSA(61)-ND
Manufacturer
Manufacturer Product Number
HIF3H-10PB-2.54DSA(61)
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HIF3H-10PB-2.54DSA(61) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.591" (15.00mm)
Insulation Height
0.177" (4.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
300VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
155,36000 Kč55,36 Kč
1047,11000 Kč471,10 Kč
27537,27229 Kč10 249,88 Kč
55035,49298 Kč19 521,14 Kč
1 10033,79922 Kč37 179,14 Kč
5 22530,28352 Kč158 231,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,36000 Kč
Unit Price with VAT:66,98560 Kč