
BLM15EG121SH1D | |
|---|---|
DigiKey Part Number | 490-17344-2-ND - Tape & Reel (TR) 490-17344-1-ND - Cut Tape (CT) 490-17344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EG121SH1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EG121SH1D Models |
Category | DC Resistance (DCR) (Max) 95mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,51120 Kč | 62,78 Kč |
| 50 | 2,36860 Kč | 118,43 Kč |
| 100 | 2,23420 Kč | 223,42 Kč |
| 250 | 2,06620 Kč | 516,55 Kč |
| 500 | 1,94778 Kč | 973,89 Kč |
| 1 000 | 1,83628 Kč | 1 836,28 Kč |
| 2 500 | 1,69882 Kč | 4 247,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,46724 Kč | 14 672,40 Kč |
| 20 000 | 1,38360 Kč | 27 672,00 Kč |
| 30 000 | 1,33697 Kč | 40 109,10 Kč |
| 50 000 | 1,28050 Kč | 64 025,00 Kč |
| 70 000 | 1,24465 Kč | 87 125,50 Kč |
| 100 000 | 1,20777 Kč | 120 777,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |









