120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15AX121SZ1D

DigiKey Part Number
490-16510-2-ND - Tape & Reel (TR)
490-16510-1-ND - Cut Tape (CT)
490-16510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AX121SZ1D
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AX121SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
130mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
250,99960 Kč24,99 Kč
500,89460 Kč44,73 Kč
1000,80420 Kč80,42 Kč
2500,69376 Kč173,44 Kč
5000,61776 Kč308,88 Kč
1 0000,54763 Kč547,63 Kč
5 0000,40421 Kč2 021,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33952 Kč3 395,20 Kč
20 0000,31497 Kč6 299,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč