120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15AG121SH1D

DigiKey Part Number
490-12578-2-ND - Tape & Reel (TR)
490-12578-1-ND - Cut Tape (CT)
490-12578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AG121SH1D
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AG121SH1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
250mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Current Rating (Max)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,30200 Kč13,02 Kč
251,14240 Kč28,56 Kč
501,02060 Kč51,03 Kč
1000,91760 Kč91,76 Kč
2500,79036 Kč197,59 Kč
5000,70302 Kč351,51 Kč
1 0000,62280 Kč622,80 Kč
5 0000,45805 Kč2 290,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38386 Kč3 838,60 Kč
20 0000,36747 Kč7 349,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč