Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15AG121SH1D

DigiKey Part Number
490-12578-2-ND - Tape & Reel (TR)
490-12578-1-ND - Cut Tape (CT)
490-12578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AG121SH1D
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AG121SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,22900 Kč12,29 Kč
251,07480 Kč26,87 Kč
500,96660 Kč48,33 Kč
1000,86650 Kč86,65 Kč
2500,74656 Kč186,64 Kč
5000,66448 Kč332,24 Kč
1 0000,58845 Kč588,45 Kč
5 0000,44618 Kč2 230,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38079 Kč3 807,90 Kč
20 0000,36453 Kč7 290,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč