1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm
cut-tape-render

BLM15AG102SN1D

DigiKey Part Number
490-1007-2-ND - Tape & Reel (TR)
490-1007-1-ND - Cut Tape (CT)
490-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AG102SN1D
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AG102SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
650mOhm
Manufacturer
Murata Electronics
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 481 622
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,94500 Kč9,45 Kč
250,81480 Kč20,37 Kč
500,73500 Kč36,75 Kč
1000,65930 Kč65,93 Kč
2500,56864 Kč142,16 Kč
5000,50732 Kč253,66 Kč
1 0000,45041 Kč450,41 Kč
5 0000,33416 Kč1 670,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,28160 Kč2 816,00 Kč
20 0000,24935 Kč4 987,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč