BLM03PG330SN1D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,01307 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 21 721
Unit Price: 0,14000 Kč
Datasheet
Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03PG330SN1D

DigiKey Part Number
490-5175-2-ND - Tape & Reel (TR)
490-5175-1-ND - Cut Tape (CT)
490-5175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03PG330SN1D
Description
FERRITE BEAD 33 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 750mA 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM03PG330SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
750mA
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,41600 Kč4,16 Kč
250,36600 Kč9,15 Kč
500,32880 Kč16,44 Kč
1000,29540 Kč29,54 Kč
2500,25716 Kč64,29 Kč
5000,23012 Kč115,06 Kč
1 0000,20515 Kč205,15 Kč
5 0000,15476 Kč773,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,12760 Kč1 914,00 Kč
30 0000,11019 Kč3 305,70 Kč
45 0000,10403 Kč4 681,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč