
7Z-38.400MBG-T | |
|---|---|
DigiKey Part Number | 887-2053-2-ND - Tape & Reel (TR) 887-2053-1-ND - Cut Tape (CT) 887-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7Z-38.400MBG-T |
Description | XTAL OSC TCXO 38.4000MHZ SNWV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,84659 Kč | 149 539,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 70,53200 Kč | 705,32 Kč |
| 25 | 66,68960 Kč | 1 667,24 Kč |
| 50 | 63,93480 Kč | 3 196,74 Kč |
| 100 | 61,29110 Kč | 6 129,11 Kč |
| 250 | 57,96624 Kč | 14 491,56 Kč |
| 500 | 56,22214 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 25 | 64,12800 Kč | 1 603,20 Kč |
| 50 | 61,47380 Kč | 3 073,69 Kč |
| 100 | 58,93300 Kč | 5 893,30 Kč |
| 250 | 56,22256 Kč | 14 055,64 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |




