
TZETADSAGF-38.400000 | |
|---|---|
DigiKey Part Number | 1664-TZETADSAGF-38.400000TR-ND - Tape & Reel (TR) 1664-TZETADSAGF-38.400000CT-ND - Cut Tape (CT) 1664-TZETADSAGF-38.400000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZETADSAGF-38.400000 |
Description | XTAL OSC TCXO 38.4MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 25 | 54,00680 Kč | 1 350,17 Kč |
| 50 | 51,76840 Kč | 2 588,42 Kč |
| 100 | 49,62880 Kč | 4 962,88 Kč |
| 250 | 46,93556 Kč | 11 733,89 Kč |
| 500 | 44,99704 Kč | 22 498,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,14039 Kč | 43 140,39 Kč |
| 2 000 | 41,36207 Kč | 82 724,14 Kč |
| 3 000 | 40,35690 Kč | 121 070,70 Kč |
| 5 000 | 39,12595 Kč | 195 629,75 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |



