
BLM03HB401SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM03HB401SZ1DTR-ND - Tape & Reel (TR) 490-BLM03HB401SZ1DCT-ND - Cut Tape (CT) 490-BLM03HB401SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HB401SZ1D |
Description | FERRITE BEAD 400 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 125mA 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HB401SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 125mA | |
DC Resistance (DCR) (Max) | 2.8Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,84188 Kč | 27 628,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,07300 Kč | 50,73 Kč |
| 25 | 4,38680 Kč | 109,67 Kč |
| 50 | 3,92380 Kč | 196,19 Kč |
| 100 | 3,49220 Kč | 349,22 Kč |
| 250 | 2,97564 Kč | 743,91 Kč |
| 500 | 2,61694 Kč | 1 308,47 Kč |
| 1 000 | 2,28435 Kč | 2 284,35 Kč |
| 5 000 | 1,84188 Kč | 9 209,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,96800 Kč | 49,68 Kč |
| 25 | 4,30280 Kč | 107,57 Kč |
| 50 | 3,84380 Kč | 192,19 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 2,91668 Kč | 729,17 Kč |
| 500 | 2,56558 Kč | 1 282,79 Kč |
| 1 000 | 2,25446 Kč | 2 254,46 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |








