Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BLM02BX151SN1D | |
|---|---|
DigiKey Part Number | 490-7614-2-ND - Tape & Reel (TR) 490-7614-1-ND - Cut Tape (CT) 490-7614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02BX151SN1D |
Description | FERRITE BEAD 150 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 280mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM02BX151SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,43400 Kč | 24,34 Kč |
| 25 | 2,10560 Kč | 52,64 Kč |
| 50 | 1,88500 Kč | 94,25 Kč |
| 100 | 1,68740 Kč | 168,74 Kč |
| 250 | 1,44728 Kč | 361,82 Kč |
| 500 | 1,28164 Kč | 640,82 Kč |
| 1 000 | 1,12810 Kč | 1 128,10 Kč |
| 5 000 | 0,81260 Kč | 4 063,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,78023 Kč | 15 604,60 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |





