
BLM02BX121SN1D | |
|---|---|
DigiKey Part Number | 490-14876-2-ND - Tape & Reel (TR) 490-14876-1-ND - Cut Tape (CT) 490-14876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02BX121SN1D |
Description | FERRITE BEAD 120 OHM 01005 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 350mA 500mOhm |
EDA/CAD Models | BLM02BX121SN1D Models |
Category | Current Rating (Max) 350mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.009" (0.22mm) |
Number of Lines 1 | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,18360 Kč | 54,59 Kč |
| 50 | 1,96120 Kč | 98,06 Kč |
| 100 | 1,75330 Kč | 175,33 Kč |
| 250 | 1,50344 Kč | 375,86 Kč |
| 500 | 1,33128 Kč | 665,64 Kč |
| 1 000 | 1,17211 Kč | 1 172,11 Kč |
| 5 000 | 0,96381 Kč | 4 819,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,78743 Kč | 15 748,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

