
| MMZ0402EUC181CTF0W | |
|---|---|
| DigiKey Part Number | 445-175133-2-ND - Tape & Reel (TR) 445-175133-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MMZ0402EUC181CTF0W | 
| Description | FERRITE BEAD 180 OHM 01005 4LN | 
| Customer Reference | |
| Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 300mA 690mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TDK Corporation | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 180 Ohms @ 100 MHz | |
| Current Rating (Max) | 300mA | |
| DC Resistance (DCR) (Max) | 690mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 01005 (0402 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.009" (0.22mm) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč | 
| 10 | 3,87000 Kč | 38,70 Kč | 
| 25 | 3,35400 Kč | 83,85 Kč | 
| 50 | 2,99600 Kč | 149,80 Kč | 
| 100 | 2,67150 Kč | 267,15 Kč | 
| 250 | 2,28368 Kč | 570,92 Kč | 
| 500 | 2,01860 Kč | 1 009,30 Kč | 
| 1 000 | 1,77392 Kč | 1 773,92 Kč | 
| 5 000 | 1,36537 Kč | 6 826,85 Kč | 
| Unit Price without VAT: | 5,62000 Kč | 
|---|---|
| Unit Price with VAT: | 6,80020 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic