


BLE32SN120SN1L | |
|---|---|
DigiKey Part Number | 490-BLE32SN120SN1LTR-ND - Tape & Reel (TR) 490-BLE32SN120SN1LCT-ND - Cut Tape (CT) 490-BLE32SN120SN1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE32SN120SN1L |
Description | FERRITE BEAD 12 OHM 1210 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE32SN120SN1L Models |
Category | Current Rating (Max) 20A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 0.6mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.087" (2.20mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 12 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 13,55640 Kč | 338,91 Kč |
| 50 | 12,03600 Kč | 601,80 Kč |
| 100 | 10,62710 Kč | 1 062,71 Kč |
| 250 | 8,91828 Kč | 2 229,57 Kč |
| 500 | 8,24382 Kč | 4 121,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,73504 Kč | 10 102,56 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |










