
TPS53667RTAT | |
|---|---|
DigiKey Part Number | 296-44940-2-ND - Tape & Reel (TR) 296-44940-1-ND - Cut Tape (CT) 296-44940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53667RTAT |
Description | RBS 6PH CATALOGUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53667RTAT Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 17V |
Manufacturer Texas Instruments | Frequency - Switching 270kHz ~ 1.1MHz |
Series | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Serial Interfaces PMBus |
Output Type PWM Signal | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 40-WQFN (6x6) |
Output Phases 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 129,22200 Kč | 1 292,22 Kč |
| 25 | 119,76400 Kč | 2 994,10 Kč |
| 100 | 109,36390 Kč | 10 936,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 104,40456 Kč | 26 101,14 Kč |
| 500 | 101,41530 Kč | 50 707,65 Kč |
| 750 | 99,91828 Kč | 74 938,71 Kč |
| 1 250 | 98,25922 Kč | 122 824,02 Kč |
| 1 750 | 97,28973 Kč | 170 257,03 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |










