RBS306-ATH-EXT-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBS306-ATH-EXT-US

DigiKey Part Number
881-RBS306-ATH-EXT-US-ND
Manufacturer
Manufacturer Product Number
RBS306-ATH-EXT-US
Description
SENSOR MULT HUMIDITY/TEMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
-
Output
-
Accuracy
-
Sensitivity
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 70°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 177,50000 Kč3 177,50 Kč
52 963,54600 Kč14 817,73 Kč
102 883,82900 Kč28 838,29 Kč
252 788,42600 Kč69 710,65 Kč
502 723,08700 Kč136 154,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3 177,50000 Kč
Unit Price with VAT:3 844,77500 Kč