802.11a/b/g/n, Bluetooth Gateway Ethernet, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDT-247A-868-EU-GB

DigiKey Part Number
591-1329-ND
Manufacturer
Manufacturer Product Number
MTCDT-247A-868-EU-GB
Description
PROGRAMMABLE GATEWAY W/MTAC-
Customer Reference
Detailed Description
4G/3G/2G 802.11a/b/g/n, Bluetooth Gateway AT&T, T-Mobile, Verizon Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
802.11a/b/g/n, Bluetooth
Frequency
868MHz
Applications
General Purpose
Interface
Ethernet, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IoT Gateway
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 115,55000 Kč16 115,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16 115,55000 Kč
Unit Price with VAT:19 499,81550 Kč