
CA-MTAC-GPIO | |
|---|---|
DigiKey Part Number | CA-MTAC-GPIO-ND |
Manufacturer | |
Manufacturer Product Number | CA-MTAC-GPIO |
Description | NETWORKING CABLE GPIO MTAC 2.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Networking Cable For use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,61000 Kč | 454,61 Kč |
| 10 | 364,96600 Kč | 3 649,66 Kč |
| 25 | 342,56960 Kč | 8 564,24 Kč |
| 100 | 317,95590 Kč | 31 795,59 Kč |
| 250 | 306,22140 Kč | 76 555,35 Kč |
| 500 | 303,15862 Kč | 151 579,31 Kč |
| Unit Price without VAT: | 454,61000 Kč |
|---|---|
| Unit Price with VAT: | 550,07810 Kč |



