
MTCDT-247L-US-EU-GB | |
|---|---|
DigiKey Part Number | MTCDT-247L-US-EU-GB-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-247L-US-EU-GB |
Description | ETHERNET MLINUX GATEWAY W/MTAC- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n, Bluetooth, LoRa Gateway Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, LoRa | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IoT Gateway | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 091,79000 Kč | 8 091,79 Kč |
| 10 | 8 022,91600 Kč | 80 229,16 Kč |
| Unit Price without VAT: | 8 091,79000 Kč |
|---|---|
| Unit Price with VAT: | 9 791,06590 Kč |







