Cable Assembly Coaxial BNC to BNC RG-58C 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P2249-C-60

DigiKey Part Number
314-1183-ND
Manufacturer
Manufacturer Product Number
BU-P2249-C-60
Description
COAX CABLE BNC TO BNC 5'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1668,37000 Kč668,37 Kč
10588,15400 Kč5 881,54 Kč
25564,63640 Kč14 115,91 Kč
100547,83990 Kč54 783,99 Kč
Manufacturers Standard Package
Unit Price without VAT:668,37000 Kč
Unit Price with VAT:808,72770 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 1
Unit Price: 559,81000 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 1
Unit Price: 821,65000 Kč
COAX CBL BNC TO BNC 15'
In-Stock: 1
Unit Price: 980,19000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 0
Unit Price: 559,81000 Kč
COAX CBL BNC TO BNC 20'
In-Stock: 9
Unit Price: 1 111,21000 Kč