
BU-P2249-C-240 | |
|---|---|
DigiKey Part Number | 314-1181-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2249-C-240 |
Description | COAX CBL BNC TO BNC 20' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 111,21000 Kč | 1 111,21 Kč |
| 10 | 977,87700 Kč | 9 778,77 Kč |
| 25 | 938,82040 Kč | 23 470,51 Kč |
| 100 | 910,68960 Kč | 91 068,96 Kč |
| Unit Price without VAT: | 1 111,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 344,56410 Kč |






