
BU-P2249-C-24 | |
|---|---|
DigiKey Part Number | 314-1182-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2249-C-24 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,81000 Kč | 559,81 Kč |
| 10 | 492,61300 Kč | 4 926,13 Kč |
| 25 | 472,87480 Kč | 11 821,87 Kč |
| 100 | 458,80840 Kč | 45 880,84 Kč |
| Unit Price without VAT: | 559,81000 Kč |
|---|---|
| Unit Price with VAT: | 677,37010 Kč |







