
BU-P1166-24-2 | |
|---|---|
DigiKey Part Number | 314-1287-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1166-24-2 |
Description | TEST LEAD BANANA TO GATOR 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 10 | 161,05500 Kč | 1 610,55 Kč |
| 25 | 154,54520 Kč | 3 863,63 Kč |
| 100 | 149,92570 Kč | 14 992,57 Kč |
| 500 | 146,98684 Kč | 73 493,42 Kč |
| 1 000 | 144,04649 Kč | 144 046,49 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |











