36.0" (914.40mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P1166-36-0

DigiKey Part Number
314-1288-ND
Manufacturer
Manufacturer Product Number
BU-P1166-36-0
Description
TEST LEAD BANANA TO GATOR 36"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Alligator Clip, Insulated
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
-
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,89000 Kč182,89 Kč
10161,05500 Kč1 610,55 Kč
25154,54520 Kč3 863,63 Kč
100149,92570 Kč14 992,57 Kč
500146,98684 Kč73 493,42 Kč
1 000144,04649 Kč144 046,49 Kč
Unit Price without VAT:182,89000 Kč
Unit Price with VAT:221,29690 Kč
Alternate Color
TEST LEAD BANANA TO GATOR 36"
In-Stock: 500
Unit Price: 182,89000 Kč
Alternate Length
TEST LEAD BANANA TO GATOR 12"
In-Stock: 87
Unit Price: 182,89000 Kč
TEST LEAD BANANA TO GATOR 24"
In-Stock: 0
Unit Price: 182,89000 Kč
TEST LEAD BANANA TO GATOR 48"
In-Stock: 26
Unit Price: 198,22000 Kč
TEST LEAD BANANA TO GATOR 60"
In-Stock: 51
Unit Price: 198,22000 Kč