
BU-P1166-60-2 | |
|---|---|
DigiKey Part Number | 314-1293-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1166-60-2 |
Description | TEST LEAD BANANA TO GATOR 60" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 60.0" (1524.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 174,49300 Kč | 1 744,93 Kč |
| 25 | 167,56400 Kč | 4 189,10 Kč |
| 100 | 162,52450 Kč | 16 252,45 Kč |
| 500 | 159,16526 Kč | 79 582,63 Kč |
| 1 000 | 156,01598 Kč | 156 015,98 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |






