
BU-63C-4 | |
|---|---|
cms-digikey-product-number | BU-63C-4-ND |
cms-manufacturer | |
cms-manufacturer-product-number | BU-63C-4 |
cms-description | GATOR CLIP COPPER INSULATED 10A |
cms-standard-lead-time | 2 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 A Insulated Alligator Test Clip Copper 0.310" (7.87mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Yellow | |
Length | 2.250" (57.15mm) 2 1/4" | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 250 | 44,72576 Kč | 11 181,44 Kč |
| Unit Price without VAT: | 44,72576 Kč |
|---|---|
| Unit Price with VAT: | 54,11817 Kč |






