
BU-63C-2 | |
|---|---|
DigiKey Part Number | 314-1102-ND |
Manufacturer | |
Manufacturer Product Number | BU-63C-2 |
Description | GATOR CLIP COPPER INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Copper 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Red | |
Length | 2.250" (57.15mm) 2 1/4" | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 47,87500 Kč | 478,75 Kč |
| 25 | 45,98560 Kč | 1 149,64 Kč |
| 100 | 44,72570 Kč | 4 472,57 Kč |
| 500 | 43,88624 Kč | 21 943,12 Kč |
| 1 000 | 42,83592 Kč | 42 835,92 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |













