10 A Insulated Alligator Test Clip Copper 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A Insulated Alligator Test Clip Copper 0.310" (7.87mm)
BU-63C-0
BU-63C-0

BU-63C-0

DigiKey Part Number
314-1101-ND
Manufacturer
Manufacturer Product Number
BU-63C-0
Description
GATOR CLIP COPPER INSULATED 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Copper 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Copper
Plating
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated
Color
Black
Length
2.250" (57.15mm) 2 1/4"
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1047,87500 Kč478,75 Kč
2545,98560 Kč1 149,64 Kč
10044,72570 Kč4 472,57 Kč
50043,88624 Kč21 943,12 Kč
1 00042,83592 Kč42 835,92 Kč
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč
Alternate Color
GATOR CLIP COPPER INSULATED 10A
In-Stock: 379
Unit Price: 54,59000 Kč
GATOR CLIP COPPER INSULATED 10A
In-Stock: 0
Unit Price: 44,72576 Kč
GATOR CLIP COPPER INSULATED 10A
In-Stock: 0
Unit Price: 44,72576 Kč
GATOR CLIP COPPER INSULATED 10A
In-Stock: 0
Unit Price: 44,72576 Kč
GATOR CLIP COPPER INSULATED 10A
In-Stock: 15
Unit Price: 54,59000 Kč