



BU-63-2 | |
|---|---|
DigiKey Part Number | 314-1100-ND |
Manufacturer | |
Manufacturer Product Number | BU-63-2 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Red | |
Length | 2.283" (58.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 25 | 33,38680 Kč | 834,67 Kč |
| 100 | 32,33690 Kč | 3 233,69 Kč |
| 500 | 31,70698 Kč | 15 853,49 Kč |
| 1 000 | 31,07704 Kč | 31 077,04 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |








