10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010016

DigiKey Part Number
314-1573-ND
Manufacturer
Manufacturer Product Number
010016
Description
GATOR CLIP STEEL INSULATED 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Steel
Plating
Nickel
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated
Color
Black and Red
Length
2.283" (58.00mm)
Termination
Banana, Female Socket (Jack)
Quantity
2 Pair
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,97000 Kč207,97 Kč
10182,92500 Kč1 829,25 Kč
25175,55720 Kč4 388,93 Kč
100170,29450 Kč17 029,45 Kč
500166,92692 Kč83 463,46 Kč
1 000163,55892 Kč163 558,92 Kč
Manufacturers Standard Package
Unit Price without VAT:207,97000 Kč
Unit Price with VAT:251,64370 Kč