10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-63-4

DigiKey Part Number
314-1660-ND
Manufacturer
Manufacturer Product Number
BU-63-4
Description
GATOR CLIP STEEL INSULATED 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
0.310" (7.87mm)
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Steel
Plating
Nickel
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated
Color
Yellow
Length
2.283" (58.00mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1034,85700 Kč348,57 Kč
2533,38680 Kč834,67 Kč
10032,33690 Kč3 233,69 Kč
50031,70698 Kč15 853,49 Kč
1 00031,07704 Kč31 077,04 Kč
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč
Alternate Color
GATOR CLIP STEEL INSULATED 10A
In-Stock: 579
Unit Price: 39,48000 Kč
GATOR CLIP STEEL INSULATED 10A
In-Stock: 332
Unit Price: 39,48000 Kč
GATOR CLIP STEEL INSULATED 10A
In-Stock: 250
Unit Price: 39,48000 Kč
GATOR CLIP STEEL INSULATED 10A
In-Stock: 257
Unit Price: 39,48000 Kč
GATOR CLIP STEEL INSULATED 10A
In-Stock: 18
Unit Price: 39,48000 Kč