



BU-60HS-2 | |
|---|---|
DigiKey Part Number | 314-1094-ND |
Manufacturer | |
Manufacturer Product Number | BU-60HS-2 |
Description | GATOR CLIP STEEL INSUL 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Sleeve Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Tenite Acetate | |
Insulation | Insulated Sleeve | |
Color | Red | |
Length | 2.283" (58.00mm) | |
Termination | Banana, Female Socket (Jack) or Screw | |
Quantity | 1 Piece | |
Ratings | AA59466-003 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 23,36600 Kč | 233,66 Kč |
| 25 | 22,31320 Kč | 557,83 Kč |
| 100 | 21,68150 Kč | 2 168,15 Kč |
| 500 | 21,26050 Kč | 10 630,25 Kč |
| 1 000 | 20,83950 Kč | 20 839,50 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |












