
010013 | |
|---|---|
DigiKey Part Number | 314-1570-ND |
Manufacturer | |
Manufacturer Product Number | 010013 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Tenite Acetate | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 2.283" (58.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 2 Pair | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,03000 Kč | 185,03 Kč |
| 10 | 162,71700 Kč | 1 627,17 Kč |
| 25 | 156,19120 Kč | 3 904,78 Kč |
| 100 | 151,56000 Kč | 15 156,00 Kč |
| 500 | 148,61300 Kč | 74 306,50 Kč |
| 1 000 | 145,45550 Kč | 145 455,50 Kč |
| Unit Price without VAT: | 185,03000 Kč |
|---|---|
| Unit Price with VAT: | 223,88630 Kč |

