Banana Plug, Stackable Connector Standard Banana Solder Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-32614-4

DigiKey Part Number
BU-32614-4-ND
Manufacturer
Manufacturer Product Number
BU-32614-4
Description
CONN BANANA PLUG STACK SLDR YLW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solder Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Banana Plug, Stackable
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Insulation
Sheathed, Retractable
Features
-
Color
Yellow
Wire Gauge
14-18 AWG
Contact Finish
-
Contact Material
Beryllium Copper, Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,61000 Kč189,61 Kč
10166,93400 Kč1 669,34 Kč
25160,21480 Kč4 005,37 Kč
100155,38520 Kč15 538,52 Kč
500152,23592 Kč76 117,96 Kč
1 000149,29641 Kč149 296,41 Kč
Manufacturers Standard Package
Unit Price without VAT:189,61000 Kč
Unit Price with VAT:229,42810 Kč