
BU-3261410-4 | |
|---|---|
DigiKey Part Number | 314-1637-ND |
Manufacturer | |
Manufacturer Product Number | BU-3261410-4 |
Description | CONN BANANA PLUG SOLDER YELLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Yellow |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Solder |
Series | Insulation Sheathed, Retractable |
Packaging Bulk | Color Yellow |
Part Status Active | Wire Gauge 10-12 AWG |
Type Banana Plug | Contact Material Beryllium Copper, Brass |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,33000 Kč | 188,33 Kč |
| 10 | 165,80100 Kč | 1 658,01 Kč |
| 25 | 159,12760 Kč | 3 978,19 Kč |
| 100 | 154,33070 Kč | 15 433,07 Kč |
| 500 | 151,20280 Kč | 75 601,40 Kč |
| 1 000 | 148,28323 Kč | 148 283,23 Kč |
| Unit Price without VAT: | 188,33000 Kč |
|---|---|
| Unit Price with VAT: | 227,87930 Kč |






