Banana Plug Connector Standard Banana Solder Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-3261410-5

DigiKey Part Number
314-1384-ND
Manufacturer
Manufacturer Product Number
BU-3261410-5
Description
CONN BANANA PLUG SOLDER GREEN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solder Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Mueller Electric Co
Termination
Solder
Series
Insulation
Sheathed, Retractable
Packaging
Bulk
Color
Green
Part Status
Active
Wire Gauge
10-12 AWG
Type
Banana Plug
Contact Material
Beryllium Copper, Brass
Gender
Male
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,33000 Kč188,33 Kč
10165,80100 Kč1 658,01 Kč
25159,12760 Kč3 978,19 Kč
100154,33070 Kč15 433,07 Kč
500151,20280 Kč75 601,40 Kč
1 000148,28323 Kč148 283,23 Kč
Manufacturers Standard Package
Unit Price without VAT:188,33000 Kč
Unit Price with VAT:227,87930 Kč