
BU-32614-0 | |
|---|---|
DigiKey Part Number | BU-32614-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-32614-0 |
Description | CONN BANANA PLUG STACK SLDR BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Sheathed, Retractable | |
Features | - | |
Color | Black | |
Wire Gauge | 14-18 AWG | |
Contact Finish | - | |
Contact Material | Beryllium Copper, Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| 10 | 166,93400 Kč | 1 669,34 Kč |
| 25 | 160,21480 Kč | 4 005,37 Kč |
| 100 | 155,38520 Kč | 15 538,52 Kč |
| 500 | 152,23592 Kč | 76 117,96 Kč |
| 1 000 | 149,29641 Kč | 149 296,41 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |











