50 A Non-Insulated Heavy Duty Test Clip Steel 1.063" (27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 A Non-Insulated Heavy Duty Test Clip Steel 1.063" (27.00mm)
BU-21AEZ
BU-21AEZ
EZ Squeeze Alligator Clip

BU-21AEZ

DigiKey Part Number
314-1419-ND
Manufacturer
Manufacturer Product Number
BU-21AEZ
Description
HD CLIP STEEL NON-INSULATED 50A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
50 A Non-Insulated Heavy Duty Test Clip Steel 1.063" (27.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Heavy Duty
Jaw Opening
1.063" (27.00mm)
Voltage - Rated
-
Current Rating (Amps)
50 A
Material
Steel
Plating
Zinc
Material - Insulation
-
Insulation
Non-Insulated
Color
-
Length
4.500" (114.30mm)
Termination
Female Thread, 10-32
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,88000 Kč308,88 Kč
10271,92400 Kč2 719,24 Kč
25261,00520 Kč6 525,13 Kč
100253,23800 Kč25 323,80 Kč
500248,19720 Kč124 098,60 Kč
Manufacturers Standard Package
Unit Price without VAT:308,88000 Kč
Unit Price with VAT:373,74480 Kč