50 A Non-Insulated Heavy Duty Test Clip Stainless Steel 1.063" (27.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 A Non-Insulated Heavy Duty Test Clip Stainless Steel 1.063" (27.00mm)
BU-21XPN
BU-21XPN

BU-21XPN

DigiKey Part Number
314-1464-ND
Manufacturer
Manufacturer Product Number
BU-21XPN
Description
HD CLIP SS NON-INSUL 50A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
50 A Non-Insulated Heavy Duty Test Clip Stainless Steel 1.063" (27.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Type
Heavy Duty
Jaw Opening
1.063" (27.00mm)
Voltage - Rated
-
Current Rating (Amps)
50 A
Material
Stainless Steel
Plating
-
Material - Insulation
-
Insulation
Non-Insulated
Color
-
Length
3.750" (95.25mm)
Termination
Female Thread, 10-32
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1336,60000 Kč336,60 Kč
10296,28200 Kč2 962,82 Kč
25284,31280 Kč7 107,82 Kč
100275,91580 Kč27 591,58 Kč
500270,24552 Kč135 122,76 Kč
Unit Price without VAT:336,60000 Kč
Unit Price with VAT:407,28600 Kč