
BU-191640044 | |
|---|---|
DigiKey Part Number | 314-BU-191640044-ND |
Manufacturer | |
Manufacturer Product Number | BU-191640044 |
Description | 16-14 HEAT SHRINK NYAX BUTT CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Butted Seam | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 100 | 10,70900 Kč | 1 070,90 Kč |
| 500 | 10,49900 Kč | 5 249,50 Kč |
| 1 000 | 10,28902 Kč | 10 289,02 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



