



BU-11XPN | |
|---|---|
DigiKey Part Number | 314-1457-ND |
Manufacturer | |
Manufacturer Product Number | BU-11XPN |
Description | HD CLIP SS NON-INSUL 100A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 A Non-Insulated Heavy Duty Test Clip Stainless Steel 1.700" (43.18mm) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Manufacturer Mueller Electric Co | Material Stainless Steel |
Series | Insulation Non-Insulated |
Packaging Bag | Length 5.000" (127.00mm) |
Part Status Active | Termination Lug |
Type Heavy Duty | Quantity 1 Piece |
Jaw Opening 1.700" (43.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,42000 Kč | 606,42 Kč |
| 10 | 533,55900 Kč | 5 335,59 Kč |
| 25 | 512,35120 Kč | 12 808,78 Kč |
| 100 | 497,02480 Kč | 49 702,48 Kč |
| Unit Price without VAT: | 606,42000 Kč |
|---|---|
| Unit Price with VAT: | 733,76820 Kč |



