
BU-11APS | |
|---|---|
DigiKey Part Number | 314-1062-ND |
Manufacturer | |
Manufacturer Product Number | BU-11APS |
Description | HD CLIP STEEL NON-INSULATED 100A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 A Non-Insulated Heavy Duty Test Clip Steel 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Mueller Electric Co | Plating Zinc |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Natural |
Part Status Active | Length 6.000" (152.40mm) |
Type Heavy Duty | Termination Lug |
Jaw Opening 1.625" (41.28mm) 1 5/8" | Quantity 1 Piece |
Current Rating (Amps) 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,35000 Kč | 251,35 Kč |
| 10 | 221,10900 Kč | 2 211,09 Kč |
| 25 | 212,28960 Kč | 5 307,24 Kč |
| 100 | 207,04030 Kč | 20 704,03 Kč |
| Unit Price without VAT: | 251,35000 Kč |
|---|---|
| Unit Price with VAT: | 304,13350 Kč |











