



BU-109-2 | |
|---|---|
DigiKey Part Number | 314-1364-ND |
Manufacturer | |
Manufacturer Product Number | BU-109-2 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, Miniature Test Clip Steel 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Miniature | |
Jaw Opening | - | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Nylon | |
Insulation | Insulated | |
Color | Red | |
Length | 1.614" (41.00mm) | |
Termination | Tip Plug, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 104,99000 Kč | 1 049,90 Kč |
| 25 | 100,79040 Kč | 2 519,76 Kč |
| 100 | 97,85070 Kč | 9 785,07 Kč |
| 500 | 95,75130 Kč | 47 875,65 Kč |
| 1 000 | 93,86169 Kč | 93 861,69 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |






