10 A Insulated Alligator, Miniature Test Clip Steel 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-109-0

DigiKey Part Number
314-1596-ND
Manufacturer
Manufacturer Product Number
BU-109-0
Description
GATOR CLIP STEEL INSULATED 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator, Miniature Test Clip Steel 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Alligator, Miniature
Jaw Opening
-
Voltage - Rated
300V
Current Rating (Amps)
10 A
Material
Steel
Plating
Nickel
Material - Insulation
Nylon
Insulation
Insulated
Color
Black
Length
1.614" (41.00mm)
Termination
Tip Plug, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,27000 Kč119,27 Kč
10104,99000 Kč1 049,90 Kč
25100,79040 Kč2 519,76 Kč
10097,85070 Kč9 785,07 Kč
50095,75130 Kč47 875,65 Kč
1 00093,86169 Kč93 861,69 Kč
Manufacturers Standard Package
Unit Price without VAT:119,27000 Kč
Unit Price with VAT:144,31670 Kč
Alternate Color
GATOR CLIP STEEL INSULATED 10A
In-Stock: 24
Unit Price: 119,27000 Kč
GATOR CLIP STEEL INSULATED 10A
In-Stock: 10
Unit Price: 119,27000 Kč