Test Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P5788-2

DigiKey Part Number
314-1544-ND
Manufacturer
Manufacturer Product Number
BU-P5788-2
Description
MINI INSUL CLIP TEST PROBE RED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Test Clip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Type
-
Jaw Opening
-
Voltage - Rated
-
Material
-
Plating
-
Material - Insulation
-
Insulation
-
Color
-
Length
-
Termination
-
Quantity
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1072,65300 Kč726,53 Kč
2569,71320 Kč1 742,83 Kč
10067,61360 Kč6 761,36 Kč
50066,35410 Kč33 177,05 Kč
1 00064,88424 Kč64 884,24 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč